


SK42L-TP | |
|---|---|
DigiKey Part Number | SK42L-TPMSTR-ND - Tape & Reel (TR) SK42L-TPMSCT-ND - Cut Tape (CT) SK42L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK42L-TP |
Description | DIODE SCHOTTKY 20V 4A DO214AB |
Customer Reference | |
Detailed Description | Diode 20 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.41700 | kr.34.17 |
| 100 | kr.2.21010 | kr.221.01 |
| 500 | kr.1.68834 | kr.844.17 |
| 1.000 | kr.1.52014 | kr.1,520.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.30625 | kr.3,918.75 |
| 6.000 | kr.1.19850 | kr.7,191.00 |
| 9.000 | kr.1.14360 | kr.10,292.40 |
| 15.000 | kr.1.08191 | kr.16,228.65 |
| 21.000 | kr.1.04539 | kr.21,953.19 |
| 30.000 | kr.1.00989 | kr.30,296.70 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

