


SK38B-LTP | |
|---|---|
DigiKey Part Number | SK38B-LTPMSTR-ND - Tape & Reel (TR) SK38B-LTPMSCT-ND - Cut Tape (CT) SK38B-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK38B-LTP |
Description | DIODE SCHOTT 80V 3A DO214AA HSMB |
Customer Reference | |
Detailed Description | Diode 80 V 3A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 80 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA, HSMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.56800 | kr.25.68 |
| 100 | kr.1.64270 | kr.164.27 |
| 500 | kr.1.24138 | kr.620.69 |
| 1.000 | kr.1.11185 | kr.1,111.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.94709 | kr.2,841.27 |
| 6.000 | kr.0.86405 | kr.5,184.30 |
| 9.000 | kr.0.82173 | kr.7,395.57 |
| 15.000 | kr.0.77416 | kr.11,612.40 |
| 21.000 | kr.0.74599 | kr.15,665.79 |
| 30.000 | kr.0.71862 | kr.21,558.60 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |



