


SK36BQ-LTP | |
|---|---|
DigiKey Part Number | 353-SK36BQ-LTPTR-ND - Tape & Reel (TR) 353-SK36BQ-LTPCT-ND - Cut Tape (CT) 353-SK36BQ-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36BQ-LTP |
Description | DIODE SCHOTTKY 60V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 132pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.14600 | kr.41.46 |
| 100 | kr.2.70150 | kr.270.15 |
| 500 | kr.2.07964 | kr.1,039.82 |
| 1.000 | kr.1.87924 | kr.1,879.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.62446 | kr.4,873.38 |
| 6.000 | kr.1.49617 | kr.8,977.02 |
| 9.000 | kr.1.43080 | kr.12,877.20 |
| 15.000 | kr.1.35737 | kr.20,360.55 |
| 21.000 | kr.1.31390 | kr.27,591.90 |
| 30.000 | kr.1.27165 | kr.38,149.50 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

