
SK36BFL-TP | |
|---|---|
DigiKey Part Number | 353-SK36BFL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK36BFL-TP |
Description | DIODE SCHOTTKY 60V 3A SMBF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.22669 | kr.6,133.45 |
| 10.000 | kr.1.13327 | kr.11,332.70 |
| 15.000 | kr.1.08567 | kr.16,285.05 |
| 25.000 | kr.1.03220 | kr.25,805.00 |
| 35.000 | kr.1.03025 | kr.36,058.75 |
| Unit Price without VAT: | kr.1.22669 |
|---|---|
| Unit Price with VAT: | kr.1.53336 |

