Diode 40 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount DO-214AC (SMA)
TO-214AC SMA

SK34AQ-LTP

DigiKey Part Number
353-SK34AQ-LTPTR-ND - Tape & Reel (TR)
353-SK34AQ-LTPCT-ND - Cut Tape (CT)
353-SK34AQ-LTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK34AQ-LTP
Description
DIODE SCHOTTKY 40V 3A DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Mfr
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.138
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.80200kr.28.02
100kr.1.79550kr.179.55
500kr.1.36094kr.680.47
1.000kr.1.22089kr.1,220.89
2.000kr.1.10285kr.2,205.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.97500kr.4,875.00
10.000kr.0.89595kr.8,959.50
15.000kr.0.85567kr.12,835.05
25.000kr.0.81042kr.20,260.50
35.000kr.0.78362kr.27,426.70
50.000kr.0.75758kr.37,879.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500