



SK32A-LTP | |
|---|---|
DigiKey Part Number | SK32A-LTPMSTR-ND - Tape & Reel (TR) SK32A-LTPMSCT-ND - Cut Tape (CT) SK32A-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK32A-LTP |
Description | DIODE SCHOTTKY 20V 3A DO214AC |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK32A-LTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.03500 | kr.20.35 |
| 100 | kr.1.29080 | kr.129.08 |
| 500 | kr.0.96736 | kr.483.68 |
| 1.000 | kr.0.86281 | kr.862.81 |
| 2.000 | kr.0.77478 | kr.1,549.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.67933 | kr.3,396.65 |
| 10.000 | kr.0.62029 | kr.6,202.90 |
| 15.000 | kr.0.59019 | kr.8,852.85 |
| 25.000 | kr.0.55638 | kr.13,909.50 |
| 35.000 | kr.0.53635 | kr.18,772.25 |
| 50.000 | kr.0.51689 | kr.25,844.50 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |


