


| SK3150BHE3-LTP | |
|---|---|
| DigiKey Part Number | 353-SK3150BHE3-LTPTR-ND - Tape & Reel (TR) 353-SK3150BHE3-LTPCT-ND - Cut Tape (CT) 353-SK3150BHE3-LTPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SK3150BHE3-LTP | 
| Description | DIODE SCHOTTKY 150V 3A DO214AA | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 150 V 3A Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 150 V | |
| Current - Average Rectified (Io) | 3A | |
| Voltage - Forward (Vf) (Max) @ If | 860 mV @ 3 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
| Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-214AA (SMB) | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.98000 | kr.6.98 | 
| 10 | kr.4.34600 | kr.43.46 | 
| 100 | kr.2.84670 | kr.284.67 | 
| 500 | kr.2.20172 | kr.1,100.86 | 
| 1.000 | kr.1.99379 | kr.1,993.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.72966 | kr.5,188.98 | 
| Unit Price without VAT: | kr.6.98000 | 
|---|---|
| Unit Price with VAT: | kr.8.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark