


SK3150BHE3-LTP | |
|---|---|
DigiKey Part Number | 353-SK3150BHE3-LTPTR-ND - Tape & Reel (TR) 353-SK3150BHE3-LTPCT-ND - Cut Tape (CT) 353-SK3150BHE3-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK3150BHE3-LTP |
Description | DIODE SCHOTTKY 150V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.98000 | kr.6.98 |
| 10 | kr.4.34600 | kr.43.46 |
| 100 | kr.2.84670 | kr.284.67 |
| 500 | kr.2.20172 | kr.1,100.86 |
| 1.000 | kr.1.99379 | kr.1,993.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.72966 | kr.5,188.98 |
| Unit Price without VAT: | kr.6.98000 |
|---|---|
| Unit Price with VAT: | kr.8.72500 |

