

SK28-LTP | |
---|---|
DigiKey Part Number | SK28-LTPMSTR-ND - Tape & Reel (TR) SK28-LTPMSCT-ND - Cut Tape (CT) SK28-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK28-LTP |
Description | DIODE SCHOTT 80V 2A DO214AA HSMB |
Customer Reference | |
Detailed Description | Diode 80 V 2A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA, HSMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.1.17800 | kr.11.78 |
100 | kr.0.88260 | kr.88.26 |
500 | kr.0.65498 | kr.327.49 |
1.000 | kr.0.58125 | kr.581.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.37491 | kr.1,124.73 |
6.000 | kr.0.34560 | kr.2,073.60 |
9.000 | kr.0.34477 | kr.3,102.93 |
15.000 | kr.0.33285 | kr.4,992.75 |
21.000 | kr.0.33171 | kr.6,965.91 |
30.000 | kr.0.32067 | kr.9,620.10 |
75.000 | kr.0.31822 | kr.23,866.50 |
150.000 | kr.0.30480 | kr.45,720.00 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |