


SK210Q-LTP | |
|---|---|
DigiKey Part Number | 353-SK210Q-LTPTR-ND - Tape & Reel (TR) 353-SK210Q-LTPCT-ND - Cut Tape (CT) 353-SK210Q-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK210Q-LTP |
Description | DIODE SCHOTTKY 100V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 62pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.94000 | kr.1.94 |
| 10 | kr.1.31600 | kr.13.16 |
| 100 | kr.1.17840 | kr.117.84 |
| 500 | kr.0.88326 | kr.441.63 |
| 1.000 | kr.0.78451 | kr.784.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.50162 | kr.1,504.86 |
| 6.000 | kr.0.49020 | kr.2,941.20 |
| 9.000 | kr.0.48375 | kr.4,353.75 |
| Unit Price without VAT: | kr.1.94000 |
|---|---|
| Unit Price with VAT: | kr.2.42500 |

