

SK13-LTP | |
|---|---|
DigiKey Part Number | SK13-LTPMSTR-ND - Tape & Reel (TR) SK13-LTPMSCT-ND - Cut Tape (CT) SK13-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK13-LTP |
Description | DIODE SCHOTT 30V 1A DO214AA HSMB |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AA, HSMB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA, HSMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.28600 | kr.12.86 |
| 100 | kr.0.84290 | kr.84.29 |
| 500 | kr.0.62464 | kr.312.32 |
| 1.000 | kr.0.55392 | kr.553.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34259 | kr.1,027.77 |
| 6.000 | kr.0.32640 | kr.1,958.40 |
| 9.000 | kr.0.31803 | kr.2,862.27 |
| 15.000 | kr.0.31288 | kr.4,693.20 |
| 21.000 | kr.0.31180 | kr.6,547.80 |
| 30.000 | kr.0.30743 | kr.9,222.90 |
| 75.000 | kr.0.30506 | kr.22,879.50 |
| 150.000 | kr.0.28640 | kr.42,960.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

