
SK1045-LTP | |
|---|---|
DigiKey Part Number | 353-SK1045-LTPTR-ND - Tape & Reel (TR) 353-SK1045-LTPCT-ND - Cut Tape (CT) 353-SK1045-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK1045-LTP |
Description | DIODE SCHOTTKY 45V 10A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Capacitance @ Vr, F | 500pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.77000 | kr.8.77 |
| 10 | kr.5.44600 | kr.54.46 |
| 100 | kr.3.67170 | kr.367.17 |
| 500 | kr.2.86810 | kr.1,434.05 |
| 1.000 | kr.2.60941 | kr.2,609.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.28085 | kr.6,842.55 |
| 6.000 | kr.2.11549 | kr.12,692.94 |
| 9.000 | kr.2.03126 | kr.18,281.34 |
| 15.000 | kr.2.00000 | kr.30,000.00 |
| Unit Price without VAT: | kr.8.77000 |
|---|---|
| Unit Price with VAT: | kr.10.96250 |











