
SIL05N06A-TP | |
|---|---|
DigiKey Part Number | 353-SIL05N06A-TPTR-ND - Tape & Reel (TR) 353-SIL05N06A-TPCT-ND - Cut Tape (CT) 353-SIL05N06A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIL05N06A-TP |
Description | N-CHANNEL MOSFET, SOT23-6L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5A 1.25W Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1018 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6L | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.05600 | kr.30.56 |
| 100 | kr.1.96540 | kr.196.54 |
| 500 | kr.1.49548 | kr.747.74 |
| 1.000 | kr.1.34383 | kr.1,343.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.15107 | kr.3,453.21 |
| 6.000 | kr.1.05394 | kr.6,323.64 |
| 9.000 | kr.1.00445 | kr.9,040.05 |
| 15.000 | kr.0.94884 | kr.14,232.60 |
| 21.000 | kr.0.91591 | kr.19,234.11 |
| 30.000 | kr.0.88390 | kr.26,517.00 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

