Parametric Equivalent
Parametric Equivalent

SICU0465G4J-TP | |
|---|---|
DigiKey Part Number | 353-SICU0465G4J-TPTR-ND |
Manufacturer | |
Manufacturer Product Number | SICU0465G4J-TP |
Description | SIC SCHOTTKY DIODE,DPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 12.6A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 12.6A | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 4 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | 194pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.66600 | kr.6,665.00 |
| 5.000 | kr.2.59931 | kr.12,996.55 |
| 7.500 | kr.2.56593 | kr.19,244.47 |
| 12.500 | kr.2.52892 | kr.31,611.50 |
| 17.500 | kr.2.50730 | kr.43,877.75 |
| 25.000 | kr.2.48653 | kr.62,163.25 |
| Unit Price without VAT: | kr.2.66600 |
|---|---|
| Unit Price with VAT: | kr.3.33250 |





