
SICU02120G4J-TP | |
|---|---|
DigiKey Part Number | 353-SICU02120G4J-TPTR-ND - Tape & Reel (TR) 353-SICU02120G4J-TPCT-ND - Cut Tape (CT) 353-SICU02120G4J-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SICU02120G4J-TP |
Description | SIC SCHOTTKY BARRIER RECTIFIER,D |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 7A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 7A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 2 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 1200 V | |
Capacitance @ Vr, F | 127pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.84000 | kr.6.84 |
| 10 | kr.4.94700 | kr.49.47 |
| 25 | kr.4.46600 | kr.111.65 |
| 100 | kr.3.93970 | kr.393.97 |
| 250 | kr.3.68836 | kr.922.09 |
| 500 | kr.3.53680 | kr.1,768.40 |
| 1.000 | kr.3.41218 | kr.3,412.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.28062 | kr.8,201.55 |
| 5.000 | kr.3.20132 | kr.16,006.60 |
| 7.500 | kr.3.16161 | kr.23,712.08 |
| 12.500 | kr.3.11761 | kr.38,970.12 |
| 17.500 | kr.3.09191 | kr.54,108.42 |
| Unit Price without VAT: | kr.6.84000 |
|---|---|
| Unit Price with VAT: | kr.8.55000 |

