


SI2305B-TP | |
---|---|
DigiKey Part Number | SI2305B-TPMSTR-ND - Tape & Reel (TR) SI2305B-TPMSCT-ND - Cut Tape (CT) SI2305B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2305B-TP |
Description | MOSFET P-CH 20V 4.2A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.2A (Tj) 1.4W Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 2.7A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 740 pF @ 4 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.56000 | kr.2.56 |
10 | kr.1.65800 | kr.16.58 |
100 | kr.0.86720 | kr.86.72 |
500 | kr.0.78156 | kr.390.78 |
1.000 | kr.0.68544 | kr.685.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.46368 | kr.1,391.04 |
6.000 | kr.0.45212 | kr.2,712.72 |
9.000 | kr.0.43388 | kr.3,904.92 |
15.000 | kr.0.41952 | kr.6,292.80 |
Unit Price without VAT: | kr.2.56000 |
---|---|
Unit Price with VAT: | kr.3.20000 |