


SF52G-TP | |
|---|---|
DigiKey Part Number | SF52G-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF52G-TP |
Description | DIODE STANDARD 100V 5A DO201AD |
Customer Reference | |
Detailed Description | Diode 100 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.19416 | kr.1,432.99 |
| 2.400 | kr.1.08203 | kr.2,596.87 |
| 3.600 | kr.1.02489 | kr.3,689.60 |
| 6.000 | kr.0.96064 | kr.5,763.84 |
| 8.400 | kr.0.92258 | kr.7,749.67 |
| 12.000 | kr.0.88559 | kr.10,627.08 |
| 30.000 | kr.0.80439 | kr.24,131.70 |
| 60.000 | kr.0.78768 | kr.47,260.80 |
| Unit Price without VAT: | kr.1.19416 |
|---|---|
| Unit Price with VAT: | kr.1.49270 |

