
SF1600-AP | |
|---|---|
DigiKey Part Number | 353-SF1600-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF1600-AP |
Description | SUPER FAST RECOVERY RECTIFIERS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 3.4 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 1600 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.26216 | kr.7,864.80 |
| 60.000 | kr.0.25683 | kr.15,409.80 |
| 90.000 | kr.0.25416 | kr.22,874.40 |
| 150.000 | kr.0.25120 | kr.37,680.00 |
| 210.000 | kr.0.24947 | kr.52,388.70 |
| Unit Price without VAT: | kr.0.26216 |
|---|---|
| Unit Price with VAT: | kr.0.32770 |


