

SDB156-TP | |
|---|---|
DigiKey Part Number | SDB156-TPMSTR-ND - Tape & Reel (TR) SDB156-TPMSCT-ND - Cut Tape (CT) SDB156-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDB156-TP |
Description | BRIDGE RECT 1P 800V 1.5A SDB-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount SDB-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | SDB-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 |
| 10 | kr.3.22600 | kr.32.26 |
| 100 | kr.2.08700 | kr.208.70 |
| 500 | kr.1.59488 | kr.797.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.35535 | kr.2,033.03 |
| 3.000 | kr.1.23456 | kr.3,703.68 |
| 4.500 | kr.1.17299 | kr.5,278.45 |
| 7.500 | kr.1.10379 | kr.8,278.43 |
| 10.500 | kr.1.06282 | kr.11,159.61 |
| 15.000 | kr.1.02298 | kr.15,344.70 |
| 37.500 | kr.0.96000 | kr.36,000.00 |
| Unit Price without VAT: | kr.5.18000 |
|---|---|
| Unit Price with VAT: | kr.6.47500 |


