SDB107-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDB107-TP
Micro Commercial Components Corporate Video

SDB155-TP

DigiKey Part Number
SDB155-TPMSTR-ND - Tape & Reel (TR)
SDB155-TPMSCT-ND - Cut Tape (CT)
SDB155-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDB155-TP
Description
BRIDGE RECT 1P 600V 1.5A SDB-1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount SDB-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
SDB-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.140
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.18000kr.5.18
10kr.3.22600kr.32.26
100kr.2.08700kr.208.70
500kr.1.59488kr.797.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.35232kr.2,028.48
3.000kr.1.23456kr.3,703.68
4.500kr.1.17299kr.5,278.45
7.500kr.1.10379kr.8,278.43
10.500kr.1.06282kr.11,159.61
15.000kr.1.02298kr.15,344.70
37.500kr.0.96000kr.36,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.18000
Unit Price with VAT:kr.6.47500