



SFM16PL-TP | |
|---|---|
DigiKey Part Number | SFM16PL-TPMSTR-ND - Tape & Reel (TR) SFM16PL-TPMSCT-ND - Cut Tape (CT) SFM16PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFM16PL-TP |
Description | DIODE STANDARD 400V 1A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.26800 | kr.12.68 |
| 100 | kr.0.79190 | kr.79.19 |
| 500 | kr.0.58442 | kr.292.21 |
| 1.000 | kr.0.51715 | kr.517.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.44420 | kr.1,110.50 |
| 5.000 | kr.0.39899 | kr.1,994.95 |
| 7.500 | kr.0.37593 | kr.2,819.47 |
| 12.500 | kr.0.34998 | kr.4,374.75 |
| 17.500 | kr.0.33461 | kr.5,855.68 |
| 25.000 | kr.0.31966 | kr.7,991.50 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

