


SD101CW-TP | |
|---|---|
DigiKey Part Number | SD101CWTPMSTR-ND - Tape & Reel (TR) SD101CWTPMSCT-ND - Cut Tape (CT) SD101CWTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101CW-TP |
Description | DIODE SCHOTTKY 40V 15MA SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 15mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 2.2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.67600 | kr.6.76 |
| 100 | kr.0.41900 | kr.41.90 |
| 500 | kr.0.30462 | kr.152.31 |
| 1.000 | kr.0.26746 | kr.267.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22000 | kr.660.00 |
| 6.000 | kr.0.19602 | kr.1,176.12 |
| 9.000 | kr.0.18377 | kr.1,653.93 |
| 15.000 | kr.0.17000 | kr.2,550.00 |
| 21.000 | kr.0.16183 | kr.3,398.43 |
| 30.000 | kr.0.15389 | kr.4,616.70 |
| 75.000 | kr.0.13644 | kr.10,233.00 |
| 150.000 | kr.0.12566 | kr.18,849.00 |
| 300.000 | kr.0.11659 | kr.34,977.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

