SD101BW-TP is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: kr.3.34000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 6.563
Unit Price: kr.3.79000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Diode 50 V 15mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 15mA Surface Mount SOD-123
Micro Commercial Components Corporate Video

SD101BW-TP

DigiKey Part Number
SD101BWTPMSTR-ND - Tape & Reel (TR)
SD101BWTPMSCT-ND - Cut Tape (CT)
SD101BWTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD101BW-TP
Description
DIODE SCHOTTKY 50V 15MA SOD123
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 50 V 15mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
15mA
Voltage - Forward (Vf) (Max) @ If
950 mV @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
200 nA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.04800kr.10.48
100kr.0.58060kr.58.06
500kr.0.52302kr.261.51
1.000kr.0.39667kr.396.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.41377kr.1,241.31
6.000kr.0.21991kr.1,319.46
9.000kr.0.21811kr.1,962.99
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500