Upgrade
Upgrade
Similar



SD101BW-TP | |
|---|---|
DigiKey Part Number | SD101BWTPMSTR-ND - Tape & Reel (TR) SD101BWTPMSCT-ND - Cut Tape (CT) SD101BWTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101BW-TP |
Description | DIODE SCHOTTKY 50V 15MA SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.04800 | kr.10.48 |
| 100 | kr.0.58060 | kr.58.06 |
| 500 | kr.0.52302 | kr.261.51 |
| 1.000 | kr.0.39667 | kr.396.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.41377 | kr.1,241.31 |
| 6.000 | kr.0.21991 | kr.1,319.46 |
| 9.000 | kr.0.21811 | kr.1,962.99 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |



