SD05-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr.2.76000
Datasheet
12.5V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.5V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

SD05-TP

DigiKey Part Number
353-SD05-TPTR-ND - Tape & Reel (TR)
353-SD05-TPCT-ND - Cut Tape (CT)
353-SD05-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD05-TP
Description
TVS DIODE 5VWM 12.5VC SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12.5V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
40A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
350pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.96000kr.2.96
10kr.1.81300kr.18.13
100kr.1.14780kr.114.78
500kr.0.85840kr.429.20
1.000kr.0.76504kr.765.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.64611kr.1,938.33
6.000kr.0.58614kr.3,516.84
9.000kr.0.55557kr.5,000.13
15.000kr.0.52120kr.7,818.00
21.000kr.0.50084kr.10,517.64
30.000kr.0.48106kr.14,431.80
75.000kr.0.43763kr.32,822.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.96000
Unit Price with VAT:kr.3.70000