
| SB2200-AP | |
|---|---|
| DigiKey Part Number | 353-SB2200-AP-ND | 
| Manufacturer | |
| Manufacturer Product Number | SB2200-AP | 
| Description | DIODE SCHOTTKY 200V 2A DO15 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 200 V 2A Through Hole DO-15 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 200 V | |
| Current - Average Rectified (Io) | 2A | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 200 µA @ 200 V | |
| Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-15 | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30.000 | kr.0.29455 | kr.8,836.50 | 
| Unit Price without VAT: | kr.0.29455 | 
|---|---|
| Unit Price with VAT: | kr.0.36819 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark