SB12100-BP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.11040
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.3.00960
Datasheet
SF54G-AP-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB12100-BP

DigiKey Part Number
353-SB12100-BP-ND
Manufacturer
Manufacturer Product Number
SB12100-BP
Description
DIODE SCHOTTKY 100V 12A DO201AD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 12A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
500pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
12.000kr.2.11040kr.25,324.80
Unit Price without VAT:kr.2.11040
Unit Price with VAT:kr.2.63800