470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH350GRA471MLH0S

DigiKey Part Number
565-EMVH350GRA471MLH0STR-ND - Tape & Reel (TR)
565-EMVH350GRA471MLH0SCT-ND - Cut Tape (CT)
565-EMVH350GRA471MLH0SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVH350GRA471MLH0S
Description
CAP ALUM 470UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Ripple Current @ High Frequency
1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.58000kr.27.58
10kr.18.78200kr.187.82
50kr.15.12720kr.756.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
175kr.13.18846kr.2,307.98
350kr.12.36380kr.4,327.33
525kr.11.94792kr.6,272.66
875kr.11.48434kr.10,048.80
1.225kr.11.21198kr.13,734.68
1.750kr.10.94882kr.19,160.43
Manufacturers Standard Package
Unit Price without VAT:kr.27.58000
Unit Price with VAT:kr.34.47500