Similar
Similar

SA70A-BP | |
|---|---|
DigiKey Part Number | 353-SA70A-BP-ND |
Manufacturer | |
Manufacturer Product Number | SA70A-BP |
Description | TVS DIODE 70VWM 113VC DO15 |
Customer Reference | |
Detailed Description | 113V Clamp 4.5A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.5A |
Mfr | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA70A/B | YAGEO | 0 | 13-15KPA70A/BTB-ND | kr.23.37010 | Similar |
| 15KPA70A/TR13 | YAGEO | 0 | 13-15KPA70A/TR13TR-ND | kr.22.74879 | Similar |


