Similar
Similar

SA33CA-BP | |
|---|---|
DigiKey Part Number | 353-SA33CA-BP-ND |
Manufacturer | |
Manufacturer Product Number | SA33CA-BP |
Description | TVS DIODE 33VWM 53.3VC DO15 |
Customer Reference | |
Detailed Description | 53.3V Clamp 9.6A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.6A |
Mfr | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA33CA/B | YAGEO | 269 | 13-15KPA33CA/BCT-ND | kr.45.58000 | Similar |
| 15KPA33CA/TR13 | YAGEO | 0 | 13-15KPA33CA/TR13TR-ND | kr.22.74879 | Similar |


