Diode 800 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 3A Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

S3K-TP

DigiKey Part Number
S3K-TPMSTR-ND - Tape & Reel (TR)
S3K-TPMSCT-ND - Cut Tape (CT)
S3K-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3K-TP
Description
DIODE STANDARD 800V 3A DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.83000kr.2.83
10kr.1.71700kr.17.17
100kr.1.08540kr.108.54
500kr.0.81030kr.405.15
1.000kr.0.72138kr.721.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.60830kr.1,824.90
6.000kr.0.55126kr.3,307.56
9.000kr.0.52217kr.4,699.53
15.000kr.0.48948kr.7,342.20
21.000kr.0.47011kr.9,872.31
30.000kr.0.45129kr.13,538.70
75.000kr.0.40997kr.30,747.75
150.000kr.0.40188kr.60,282.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.83000
Unit Price with VAT:kr.3.53750