


S3GB-TP | |
---|---|
DigiKey Part Number | S3GB-TPMSTR-ND - Tape & Reel (TR) S3GB-TPMSCT-ND - Cut Tape (CT) S3GB-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3GB-TP |
Description | DIODE STANDARD 400V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.01000 | kr.3.01 |
10 | kr.2.00300 | kr.20.03 |
100 | kr.1.53540 | kr.153.54 |
500 | kr.1.16032 | kr.580.16 |
1.000 | kr.1.03923 | kr.1,039.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.68518 | kr.2,055.54 |
6.000 | kr.0.64960 | kr.3,897.60 |
9.000 | kr.0.64795 | kr.5,831.55 |
15.000 | kr.0.64602 | kr.9,690.30 |
21.000 | kr.0.64414 | kr.13,526.94 |
30.000 | kr.0.64000 | kr.19,200.00 |
Unit Price without VAT: | kr.3.01000 |
---|---|
Unit Price with VAT: | kr.3.76250 |