

S3A-TP | |
---|---|
DigiKey Part Number | S3A-TPMSTR-ND - Tape & Reel (TR) S3A-TPMSCT-ND - Cut Tape (CT) S3A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3A-TP |
Description | DIODE STANDARD 50V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.39000 | kr.3.39 |
10 | kr.2.19500 | kr.21.95 |
100 | kr.1.50660 | kr.150.66 |
500 | kr.1.13766 | kr.568.83 |
1.000 | kr.1.01862 | kr.1,018.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.74982 | kr.2,249.46 |
6.000 | kr.0.71680 | kr.4,300.80 |
9.000 | kr.0.70824 | kr.6,374.16 |
15.000 | kr.0.68893 | kr.10,333.95 |
Unit Price without VAT: | kr.3.39000 |
---|---|
Unit Price with VAT: | kr.4.23750 |