Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA1117C-2.5-TP

DigiKey Part Number
353-MCA1117C-2.5-TP-ND
Manufacturer
Manufacturer Product Number
MCA1117C-2.5-TP
Description
IC REG LINEAR 2.5V 800MA SOT89
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 800mA
Current - Output
Current - Quiescent (Iq)
5 mA
PSRR
-
Control Features
-
Protection Features
-
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25.000kr.0.45139kr.11,284.75
Unit Price without VAT:kr.0.45139
Unit Price with VAT:kr.0.56424