
RS1001-BP | |
---|---|
DigiKey Part Number | 353-RS1001-BP-ND |
Manufacturer | |
Manufacturer Product Number | RS1001-BP |
Description | BRIDGE RECT 1PHASE 50V 10A RS-6 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole RS-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, RS-6 | |
Supplier Device Package | RS-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.400 | kr.3.57693 | kr.8,584.63 |
Unit Price without VAT: | kr.3.57693 |
---|---|
Unit Price with VAT: | kr.4.47116 |