Diode Array 1 Pair Common Anode 40 V 30mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 40 V 30mA (DC) Surface Mount SC-70, SOT-323
SOT 323
Micro Commercial Components Corporate Video

RB717F-TP

DigiKey Part Number
RB717F-TPMSTR-ND - Tape & Reel (TR)
RB717F-TPMSCT-ND - Cut Tape (CT)
RB717F-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB717F-TP
Description
DIODE ARR SCHOTT 40V 30MA SOT323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 30mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
30mA (DC)
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.13200kr.11.32
100kr.0.70670kr.70.67
500kr.0.52084kr.260.42
1.000kr.0.46065kr.460.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38383kr.1,151.49
6.000kr.0.34507kr.2,070.42
9.000kr.0.32529kr.2,927.61
15.000kr.0.30305kr.4,545.75
21.000kr.0.28988kr.6,087.48
30.000kr.0.27707kr.8,312.10
75.000kr.0.24894kr.18,670.50
150.000kr.0.23156kr.34,734.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500