Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



RB521S-30-TP | |
|---|---|
DigiKey Part Number | RB521S-30-TPMSTR-ND - Tape & Reel (TR) RB521S-30-TPMSCT-ND - Cut Tape (CT) RB521S-30-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521S-30-TP |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.78400 | kr.7.84 |
| 100 | kr.0.48420 | kr.48.42 |
| 500 | kr.0.35224 | kr.176.12 |
| 1.000 | kr.0.30954 | kr.309.54 |
| 2.000 | kr.0.27341 | kr.546.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.27756 | kr.2,220.48 |
| 16.000 | kr.0.25128 | kr.4,020.48 |
| 24.000 | kr.0.23789 | kr.5,709.36 |
| 40.000 | kr.0.22283 | kr.8,913.20 |
| 56.000 | kr.0.21390 | kr.11,978.40 |
| 80.000 | kr.0.20523 | kr.16,418.40 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |










