Bipolar (BJT) Transistor NPN 400 V 200 mA 20MHz 1 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 400 V 200 mA 20MHz 1 W Surface Mount SOT-223
Micro Commercial Components Corporate Video

PZTA44-TP

DigiKey Part Number
PZTA44-TPMSTR-ND - Tape & Reel (TR)
PZTA44-TPMSCT-ND - Cut Tape (CT)
PZTA44-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZTA44-TP
Description
TRANS NPN 400V 0.2A SOT-223
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 200 mA 20MHz 1 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 10V
Power - Max
1 W
Frequency - Transition
20MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.4.38100kr.43.81
100kr.2.86190kr.286.19
500kr.2.20848kr.1,104.24
1.000kr.1.99799kr.1,997.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.77005kr.4,425.12
5.000kr.1.62913kr.8,145.65
7.500kr.1.55732kr.11,679.90
12.500kr.1.47664kr.18,458.00
17.500kr.1.42888kr.25,005.40
25.000kr.1.38246kr.34,561.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000