MCT055P06Y-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCT055P06Y-TP
Micro Commercial Components Corporate Video

PZT3904-TP

DigiKey Part Number
PZT3904-TPMSTR-ND - Tape & Reel (TR)
PZT3904-TPMSCT-ND - Cut Tape (CT)
PZT3904-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZT3904-TP
Description
TRANS NPN 40V 0.2A SOT-223
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 1 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
1 W
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.413
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.2.02200kr.20.22
100kr.0.94660kr.94.66
500kr.0.90330kr.451.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.58099kr.1,452.47
5.000kr.0.57446kr.2,872.30
7.500kr.0.56794kr.4,259.55
12.500kr.0.56616kr.7,077.00
17.500kr.0.56437kr.9,876.48
25.000kr.0.55270kr.13,817.50
62.500kr.0.53600kr.33,500.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000