
| EMVH500ARA100MF60G | |
|---|---|
| DigiKey Part Number | 565-EMVH500ARA100MF60GTR-ND - Tape & Reel (TR) 565-EMVH500ARA100MF60GCT-ND - Cut Tape (CT) 565-EMVH500ARA100MF60GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | EMVH500ARA100MF60G | 
| Description | CAP ALUM 10UF 20% 50V SMD | 
| Customer Reference | |
| Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2800mOhm @ 100kHz 1000 Hrs @ 125°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | EMVH500ARA100MF60G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 50 V | |
| ESR (Equivalent Series Resistance) | 2800mOhm @ 100kHz | |
| Lifetime @ Temp. | 1000 Hrs @ 125°C | |
| Operating Temperature | -40°C ~ 125°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 33.66 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 51 mA @ 100 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.248" Dia (6.30mm) | |
| Height - Seated (Max) | 0.224" (5.70mm) | |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.99219 | kr.992.19 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 | 
| 10 | kr.2.08000 | kr.20.80 | 
| 50 | kr.1.51940 | kr.75.97 | 
| 100 | kr.1.34660 | kr.134.66 | 
| 500 | kr.1.05152 | kr.525.76 | 
| Unit Price without VAT: | kr.3.46000 | 
|---|---|
| Unit Price with VAT: | kr.4.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark