
P6KE75A-AP | |
|---|---|
DigiKey Part Number | 353-P6KE75A-AP-ND |
Manufacturer | |
Manufacturer Product Number | P6KE75A-AP |
Description | TVS DIODE 64.1VWM 103VC DO15 |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 64.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 71.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.69029 | kr.20,708.70 |
| Unit Price without VAT: | kr.0.69029 |
|---|---|
| Unit Price with VAT: | kr.0.86286 |

