
EMVH500ARA331MKG5S | |
|---|---|
DigiKey Part Number | 565-2329-2-ND - Tape & Reel (TR) 565-2329-1-ND - Cut Tape (CT) 565-2329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH500ARA331MKG5S |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH500ARA331MKG5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.55000 | kr.15.55 |
| 10 | kr.10.29800 | kr.102.98 |
| 50 | kr.8.10620 | kr.405.31 |
| 100 | kr.7.41440 | kr.741.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.6.83905 | kr.1,367.81 |
| 400 | kr.6.36095 | kr.2,544.38 |
| 600 | kr.6.11978 | kr.3,671.87 |
| 1.000 | kr.5.85082 | kr.5,850.82 |
| 1.400 | kr.5.69276 | kr.7,969.86 |
| 2.000 | kr.5.54007 | kr.11,080.14 |
| 2.400 | kr.5.46749 | kr.13,121.98 |
| 4.800 | kr.5.22179 | kr.25,064.59 |
| 5.000 | kr.5.20868 | kr.26,043.40 |
| Unit Price without VAT: | kr.15.55000 |
|---|---|
| Unit Price with VAT: | kr.19.43750 |

