


P6KE30A-TP | |
|---|---|
DigiKey Part Number | P6KE30A-TPMSTR-ND - Tape & Reel (TR) P6KE30A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE30A-TP |
Description | TVS DIODE 25.6VWM 41.4VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.4A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.1.58200 | kr.15.82 |
| 100 | kr.0.99280 | kr.99.28 |
| 500 | kr.0.73764 | kr.368.82 |
| 1.000 | kr.0.65496 | kr.654.96 |
| 2.000 | kr.0.58526 | kr.1,170.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52655 | kr.2,106.20 |
| 8.000 | kr.0.47711 | kr.3,816.88 |
| 12.000 | kr.0.45190 | kr.5,422.80 |
| 20.000 | kr.0.42356 | kr.8,471.20 |
| 28.000 | kr.0.40678 | kr.11,389.84 |
| 40.000 | kr.0.39046 | kr.15,618.40 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |

