Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

P6KE300A-TP | |
|---|---|
DigiKey Part Number | 353-P6KE300A-TP-ND |
Manufacturer | |
Manufacturer Product Number | P6KE300A-TP |
Description | TVS DIODE 256VWM 414VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.05357 | kr.4,214.28 |
| Unit Price without VAT: | kr.1.05357 |
|---|---|
| Unit Price with VAT: | kr.1.31696 |







