328V Clamp 1.9A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
328V Clamp 1.9A Ipp Tvs Diode Through Hole DO-15
Micro Commercial Components Corporate Video

P6KE220CA-TP

DigiKey Part Number
P6KE220CA-TPMSTR-ND - Tape & Reel (TR)
P6KE220CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE220CA-TP
Description
TVS DIODE 185VWM 328VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
328V Clamp 1.9A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.91000kr.29.10
100kr.1.87030kr.187.03
500kr.1.41990kr.709.95
1.000kr.1.27459kr.1,274.59
2.000kr.1.15227kr.2,304.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.04927kr.4,197.08
8.000kr.0.96263kr.7,701.04
12.000kr.0.91848kr.11,021.76
20.000kr.0.86888kr.17,377.60
28.000kr.0.83950kr.23,506.00
40.000kr.0.81096kr.32,438.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250