


P6KE220A-TP | |
|---|---|
DigiKey Part Number | P6KE220A-TPMSTR-ND - Tape & Reel (TR) P6KE220A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE220A-TP |
Description | TVS DIODE 185VWM 328VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.9A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.91000 | kr.29.10 |
| 100 | kr.1.87030 | kr.187.03 |
| 500 | kr.1.41990 | kr.709.95 |
| 1.000 | kr.1.27459 | kr.1,274.59 |
| 2.000 | kr.1.15227 | kr.2,304.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.04927 | kr.4,197.08 |
| 8.000 | kr.0.96263 | kr.7,701.04 |
| 12.000 | kr.0.91848 | kr.11,021.76 |
| 20.000 | kr.0.86888 | kr.17,377.60 |
| 28.000 | kr.0.83950 | kr.23,506.00 |
| 40.000 | kr.0.81096 | kr.32,438.40 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

