


P6KE220A-TP | |
|---|---|
DigiKey Part Number | P6KE220A-TPMSTR-ND - Tape & Reel (TR) P6KE220A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE220A-TP |
Description | TVS DIODE 185VWM 328VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.9A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.2.72000 | kr.27.20 |
| 100 | kr.1.74780 | kr.174.78 |
| 500 | kr.1.32710 | kr.663.55 |
| 1.000 | kr.1.19136 | kr.1,191.36 |
| 2.000 | kr.1.07699 | kr.2,153.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.98074 | kr.3,922.96 |
| 8.000 | kr.0.89975 | kr.7,198.00 |
| 12.000 | kr.0.85849 | kr.10,301.88 |
| 20.000 | kr.0.81213 | kr.16,242.60 |
| 28.000 | kr.0.78467 | kr.21,970.76 |
| 40.000 | kr.0.76000 | kr.30,400.00 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |

