MVH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH101ARA470MKE0S

DigiKey Part Number
565-2342-2-ND - Tape & Reel (TR)
565-2342-1-ND - Cut Tape (CT)
565-2342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVH101ARA470MKE0S
Description
CAP ALUM 47UF 20% 100V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 330mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMVH101ARA470MKE0S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
330mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
450 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.159
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.22000kr.12.22
10kr.7.99400kr.79.94
50kr.6.22980kr.311.49
100kr.5.67170kr.567.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.07596kr.1,268.99
500kr.4.71258kr.2,356.29
750kr.4.52915kr.3,396.86
1.250kr.4.32471kr.5,405.89
1.750kr.4.20451kr.7,357.89
2.500kr.4.08845kr.10,221.12
3.000kr.4.03324kr.12,099.72
6.000kr.3.84644kr.23,078.64
6.250kr.3.83648kr.23,978.00
Manufacturers Standard Package
Unit Price without VAT:kr.12.22000
Unit Price with VAT:kr.15.27500