
EMVH500ARA220MH63G | |
|---|---|
DigiKey Part Number | 565-EMVH500ARA220MH63GTR-ND - Tape & Reel (TR) 565-EMVH500ARA220MH63GCT-ND - Cut Tape (CT) 565-EMVH500ARA220MH63GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH500ARA220MH63G |
Description | CAP ALUM 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.6Ohm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH500ARA220MH63G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 1.6Ohm @ 100kHz | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 77.19 mA @ 120 Hz | |
Ripple Current @ High Frequency | 83 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.23072 | kr.1,230.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.2.74600 | kr.27.46 |
| 50 | kr.2.05440 | kr.102.72 |
| 100 | kr.1.83550 | kr.183.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.2.73900 | kr.27.39 |
| 50 | kr.2.02360 | kr.101.18 |
| 100 | kr.1.80220 | kr.180.22 |
| 500 | kr.1.42490 | kr.712.45 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |

