14.5V Clamp 41A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.5V Clamp 41A Ipp Tvs Diode Through Hole DO-15
Micro Commercial Components Corporate Video

P6KE10CA-TP

DigiKey Part Number
P6KE10CA-TPMSTR-ND - Tape & Reel (TR)
P6KE10CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE10CA-TP
Description
TVS DIODE 8.55VWM 14.5VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14.5V Clamp 41A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
41A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.030
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.56000kr.15.60
100kr.0.97890kr.97.89
500kr.0.72732kr.363.66
1.000kr.0.64579kr.645.79
2.000kr.0.57707kr.1,154.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.51918kr.2,076.72
8.000kr.0.47043kr.3,763.44
12.000kr.0.44558kr.5,346.96
20.000kr.0.41764kr.8,352.80
28.000kr.0.40108kr.11,230.24
40.000kr.0.38500kr.15,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500